RS PRO RS14 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 123-1938Brand: RS PRODistrelec Article No.: 30402616
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Model Number p

RS14

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Temperature Measurement

+1000 °C, +1832°F

True RMS

No

Maximum Frequency

60Hz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Temperature Measurement Resolution

1 °F, 1°C

Best Resistance Measurement Accuracy

±1% ± 2 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V, IEC 6F22, NEDA 1604

Best DC Current Accuracy

±1% ± 3 Digits

Weight

255g

Height

150mm

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Width

48mm

Best AC Current Accuracy

±1.5% ± 5 Digits

Length

70mm

Best AC Voltage Accuracy

±1.2% ± 3 Digits

Dimensions

70 x 48 x 150mm

Best Temperature Measurement Accuracy

±3% + 8 Digits, ±3% ± 5 Digits

Best DC Voltage Accuracy

±0.5% ± 2 Digits

Country of Origin

China

Product details

RS PRO RS14 Digital Multimeter

The RS PRO RS14 digital multimeter (DMM) is a handheld tool which can measure voltage, electrical current and resistance with diode and continuity check. There is also a “hold” function available in the compact design making it very user-friendly. The multimeter is also CAT III rated for 600V.

This battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are integral test leads, 9V battery, type K temperature probe and a user manual. The R14 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.

Features and Benefits:

• Compact and handheld
• Digital 2000 count LCD display
• 3-year warranty
• 104 x 70 x 48mm dimension
• Continuity tester
• Functions measured: AC and DC Current, AC and DC Voltage, Resistance, Temperature Measurement
• Diode test
• Auto power off
• Battery Type 1 x 9V
• Low battery indication

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Supplied with

Test leads, 9V Battery, type K temperature probe, user manual

Standards

EN61010-1 CAT III 600 V

€ 54.06

€ 54.06 Each (Exc. Vat)

€ 67.03

€ 67.03 Each (inc. VAT)

RS PRO RS14 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

€ 54.06

€ 54.06 Each (Exc. Vat)

€ 67.03

€ 67.03 Each (inc. VAT)

RS PRO RS14 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Model Number p

RS14

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Temperature Measurement

+1000 °C, +1832°F

True RMS

No

Maximum Frequency

60Hz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Temperature Measurement Resolution

1 °F, 1°C

Best Resistance Measurement Accuracy

±1% ± 2 Digits

Maximum Operating Temperature

+50°C

Battery Type

9V, IEC 6F22, NEDA 1604

Best DC Current Accuracy

±1% ± 3 Digits

Weight

255g

Height

150mm

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Width

48mm

Best AC Current Accuracy

±1.5% ± 5 Digits

Length

70mm

Best AC Voltage Accuracy

±1.2% ± 3 Digits

Dimensions

70 x 48 x 150mm

Best Temperature Measurement Accuracy

±3% + 8 Digits, ±3% ± 5 Digits

Best DC Voltage Accuracy

±0.5% ± 2 Digits

Country of Origin

China

Product details

RS PRO RS14 Digital Multimeter

The RS PRO RS14 digital multimeter (DMM) is a handheld tool which can measure voltage, electrical current and resistance with diode and continuity check. There is also a “hold” function available in the compact design making it very user-friendly. The multimeter is also CAT III rated for 600V.

This battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the multimeter itself are integral test leads, 9V battery, type K temperature probe and a user manual. The R14 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.

Features and Benefits:

• Compact and handheld
• Digital 2000 count LCD display
• 3-year warranty
• 104 x 70 x 48mm dimension
• Continuity tester
• Functions measured: AC and DC Current, AC and DC Voltage, Resistance, Temperature Measurement
• Diode test
• Auto power off
• Battery Type 1 x 9V
• Low battery indication

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Supplied with

Test leads, 9V Battery, type K temperature probe, user manual

Standards

EN61010-1 CAT III 600 V