RS PRO RS41 Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +2000 °F, +2000 K Max, ±0.5% + 1 °C, ±0.5% + 2

RS Stock No.: 123-1940Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +2000 °F, +2000 K

Model Number

RS41

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5% + 1 °C, ±0.5% + 2 °F, ±1% + 2 K

Number of Temperature Inputs

1

Resolution

0.1 °F, 0.1 °C, 1 K

Length

76mm

Width

38.5mm

Height

162mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Weight

210g

Battery Type

9V

Country of Origin

China

Product details

RS PRO RS41 Handheld Digital Thermometer

Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS41 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of 0 to 50°C. Additional accessories with this purchase include 9V battery, holster with stand, gift box carrying case and user manual.

Features and Benefits:

• Thermocouple bead probe 1.2m
• Selectable temperature scales (°C or °F)
• Selectable readout °C, °F or Kelvin (K)
• Single thermocuple input
• Max hold / Data Hold
• Auto power off to prolong battery life
• Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
• 3 year warranty

Supplied with

123-1940:Supplied with K-type thermocouple bead probe 1.2 m (MINI type - flat connector) Teflon tape insulated, 9 V battery, holster with stand and carrying case

€ 81.91

€ 81.91 Each (Exc. Vat)

€ 101.57

€ 101.57 Each (inc. VAT)

RS PRO RS41 Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +2000 °F, +2000 K Max, ±0.5% + 1 °C, ±0.5% + 2

Calibration type

€ 81.91

€ 81.91 Each (Exc. Vat)

€ 101.57

€ 101.57 Each (inc. VAT)

RS PRO RS41 Wired Digital Thermometer, K Probe, 1 Input(s), +1300 °C, +2000 °F, +2000 K Max, ±0.5% + 1 °C, ±0.5% + 2

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300 °C, +2000 °F, +2000 K

Model Number

RS41

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5% + 1 °C, ±0.5% + 2 °F, ±1% + 2 K

Number of Temperature Inputs

1

Resolution

0.1 °F, 0.1 °C, 1 K

Length

76mm

Width

38.5mm

Height

162mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Weight

210g

Battery Type

9V

Country of Origin

China

Product details

RS PRO RS41 Handheld Digital Thermometer

Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS41 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for K-type thermocouples.

Offering clear user friendly digital display, it features 3 1/2 digit liquid crystal (LCD) with a maximum reading of 1999. Ambient high operating range of 0 to 50°C. Additional accessories with this purchase include 9V battery, holster with stand, gift box carrying case and user manual.

Features and Benefits:

• Thermocouple bead probe 1.2m
• Selectable temperature scales (°C or °F)
• Selectable readout °C, °F or Kelvin (K)
• Single thermocuple input
• Max hold / Data Hold
• Auto power off to prolong battery life
• Electronic Offset function allows compensation of thermocouple errors to maximise overall accuracy
• 3 year warranty

Supplied with

123-1940:Supplied with K-type thermocouple bead probe 1.2 m (MINI type - flat connector) Teflon tape insulated, 9 V battery, holster with stand and carrying case