Technical Document
Specifications
Brand
RS ProLength
0.9m
Thickness
16mm
Width
600mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Pebbled
Product Format
Individual
Colour
Black
Country of Origin
India
€ 58.89
€ 58.89 Each (Exc. Vat)
€ 73.02
€ 73.02 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 600mm x 0.9m x 16mm
1
€ 58.89
€ 58.89 Each (Exc. Vat)
€ 73.02
€ 73.02 Each (inc. VAT)
RS PRO Rubber Anti-Fatigue Mat, 600mm x 0.9m x 16mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
0.9m
Thickness
16mm
Width
600mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Pebbled
Product Format
Individual
Colour
Black
Country of Origin
India