Technical Document
Specifications
Brand
RS ProMaterial
Rubber, Stainless Steel
Latch Type
Toggle Latch
Dimensions
130 x 34 x 22mm
Length
130mm
Distrelec Product Id
30419313
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Hood Latch Assembly
From RS Pro, this hood latch assembly is ideal for medium to heavy duty applications, featuring a robust stainless steel catch plate. The latch component has a chloroprene rubber construction, with added antifreeze, making it ideal for harsh and outdoor environments. The latch component is also uniquely shaped to prevent rattling between a gate and frame.
Combining ease of use with sturdy construction, this hood latch assembly is versatile and robust.
Features and Benefits
• Removable Shaft
• Stainless Steel and Rubber construction
• M4 Fixing holes
€ 31.09
€ 31.09 1 Pack of 2 (Exc. Vat)
€ 38.55
€ 38.55 1 Pack of 2 (inc. VAT)
1
€ 31.09
€ 31.09 1 Pack of 2 (Exc. Vat)
€ 38.55
€ 38.55 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Rubber, Stainless Steel
Latch Type
Toggle Latch
Dimensions
130 x 34 x 22mm
Length
130mm
Distrelec Product Id
30419313
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Hood Latch Assembly
From RS Pro, this hood latch assembly is ideal for medium to heavy duty applications, featuring a robust stainless steel catch plate. The latch component has a chloroprene rubber construction, with added antifreeze, making it ideal for harsh and outdoor environments. The latch component is also uniquely shaped to prevent rattling between a gate and frame.
Combining ease of use with sturdy construction, this hood latch assembly is versatile and robust.
Features and Benefits
• Removable Shaft
• Stainless Steel and Rubber construction
• M4 Fixing holes