RS PRO Rubber Wheel Chock, 340 mm x 200mm x 190 mm

Technical Document
Specifications
Product details
RS Pro Heavy Duty Rubber Wheel Stop
RS Pro heavy duty wheel stop is a solid and hard wearing wheel stop specifically designed for truck wheels. The chock stop will stop the wheel from moving providing additional safety. The wheel stop includes a built-in handle to help with removal and carrying. The chock stop is critical for maintenance on trucks or cars.
Features and benefits-
Stops wheels from moving during critical maintenance work.
Made from a thick rubber to ensure a long life.
Integrated handle for easy removal and carrying.
Ideal for all types of automotive work. Trucks, vans and cars are all supported.
Dimensions-
Length – 340mm
Width – 200mm
Height – 190mm
Weight – 5KG
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
€ 131.22
€ 131.22 Each (Exc. Vat)
€ 162.71
€ 162.71 Each (inc. VAT)
1
€ 131.22
€ 131.22 Each (Exc. Vat)
€ 162.71
€ 162.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS Pro Heavy Duty Rubber Wheel Stop
RS Pro heavy duty wheel stop is a solid and hard wearing wheel stop specifically designed for truck wheels. The chock stop will stop the wheel from moving providing additional safety. The wheel stop includes a built-in handle to help with removal and carrying. The chock stop is critical for maintenance on trucks or cars.
Features and benefits-
Stops wheels from moving during critical maintenance work.
Made from a thick rubber to ensure a long life.
Integrated handle for easy removal and carrying.
Ideal for all types of automotive work. Trucks, vans and cars are all supported.
Dimensions-
Length – 340mm
Width – 200mm
Height – 190mm
Weight – 5KG
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.