RS PRO S1 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
S1
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Width
82mm
Length
165mm
Height
46mm
Battery Type
AA
Country of Origin
Taiwan, Province Of China
€ 473.85
€ 473.85 Each (Exc. Vat)
€ 587.57
€ 587.57 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 473.85
€ 473.85 Each (Exc. Vat)
€ 587.57
€ 587.57 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
S1
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
True RMS
Yes
Connectivity
Bluetooth
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Width
82mm
Length
165mm
Height
46mm
Battery Type
AA
Country of Origin
Taiwan, Province Of China