RS PRO Safety Knife with Straight Blade, Retractable, 142mm Blade Length
RS Stock No.: 286-451Brand: RS PRO

Technical Document
Specifications
Brand
RS ProKnife Type
Automatic
Blade Type
Straight
Retractable
Yes
Length Of Blade Required
142mm
For Use With
Tape
Number Of Blade Segments
1
Number Of Blades Supplied
1
Country of Origin
China
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
RS PRO Safety Knife with Straight Blade, Retractable, 142mm Blade Length
1
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
RS PRO Safety Knife with Straight Blade, Retractable, 142mm Blade Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProKnife Type
Automatic
Blade Type
Straight
Retractable
Yes
Length Of Blade Required
142mm
For Use With
Tape
Number Of Blade Segments
1
Number Of Blades Supplied
1
Country of Origin
China