RS PRO Safety Knife with Straight Blade, Retractable, 178mm Blade Length

RS Stock No.: 286-458Brand: RS PRO
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

RS Pro

Knife Type

Retractable

Blade Type

Straight

Retractable

Yes

Length Of Blade Required

178mm

For Use With

Tape

Number Of Blades Supplied

1

Country of Origin

China

€ 11.41

€ 11.41 Each (Exc. Vat)

€ 14.15

€ 14.15 Each (inc. VAT)

RS PRO Safety Knife with Straight Blade, Retractable, 178mm Blade Length

€ 11.41

€ 11.41 Each (Exc. Vat)

€ 14.15

€ 14.15 Each (inc. VAT)

RS PRO Safety Knife with Straight Blade, Retractable, 178mm Blade Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Knife Type

Retractable

Blade Type

Straight

Retractable

Yes

Length Of Blade Required

178mm

For Use With

Tape

Number Of Blades Supplied

1

Country of Origin

China