RS PRO, SC, PC Multimode Simplex Fibre Optic Connector, OM2 50/125μm Fibre Size, 0.5dB Insertion Loss

Technical Document
Specifications
Brand
RS ProSeries
SC
Connector Type
SC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Fibre Size
50/125µm
Insertion Loss
0.5dB
Buffer Diameter
900µm
Optical Fibre Type
OM2
Colour
Beige
Country of Origin
China
Product details
RS Pro SC Multi Mode Field Installable Connectors
From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The multimode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.
Features and Benefits
Ready polished connector with mechanical splice
Compatible with standard SC adapters
Simple termination
Time saving
Reliable optical performance
Applications
Fibre to the home FTTH
Repair of optical networks
€ 17.05
€ 17.05 Each (Exc. Vat)
€ 21.14
€ 21.14 Each (inc. VAT)
1
€ 17.05
€ 17.05 Each (Exc. Vat)
€ 21.14
€ 21.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 17.05 |
10 - 49 | € 15.58 |
50 - 99 | € 14.90 |
100+ | € 14.23 |
Technical Document
Specifications
Brand
RS ProSeries
SC
Connector Type
SC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Fibre Size
50/125µm
Insertion Loss
0.5dB
Buffer Diameter
900µm
Optical Fibre Type
OM2
Colour
Beige
Country of Origin
China
Product details
RS Pro SC Multi Mode Field Installable Connectors
From the trusted RS Pro brand, a series of SC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The multimode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.
Features and Benefits
Ready polished connector with mechanical splice
Compatible with standard SC adapters
Simple termination
Time saving
Reliable optical performance
Applications
Fibre to the home FTTH
Repair of optical networks