Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Screened 2 Core, 0.05 mm² CSA, 3.1mm od, 25m, Grey

RS Stock No.: 690-3891Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.05 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

3.1mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

7/0.1 mm

Conductor Material

Copper

Size of Strands

0.1 mm

Capacitance Core To Core

83pF/m

Capacitance Core To Screen

140pF/m

Screen Type

Twin Lapped Screen

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Screened 2 Core, 0.05 mm² CSA, 3.1mm od, 25m, Grey

P.O.A.

RS PRO Screened 2 Core, 0.05 mm² CSA, 3.1mm od, 25m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.05 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

3.1mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

Conductor Strand Type

Stranded

Core Strands

7/0.1 mm

Conductor Material

Copper

Size of Strands

0.1 mm

Capacitance Core To Core

83pF/m

Capacitance Core To Screen

140pF/m

Screen Type

Twin Lapped Screen

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

You may be interested in