RS PRO SCSI Cable Assembly 2m
RS Stock No.: 801-1180Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSheath Colour
Black
Length
2m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Shielding
Aluminium Foil
Country of Origin
China
Product details
SCSI Ultra 320 HPDB68 Cable
A SCSI screw type cable.
Features and Benefits
· Rated 80°C
· Tin plated shell
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
€ 56.90Each (Exc. Vat)
P.O.A.
RS PRO SCSI Cable Assembly 2m
1
P.O.A.
RS PRO SCSI Cable Assembly 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
€ 56.90Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSheath Colour
Black
Length
2m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Voltage Rating
30 V dc
Shielding
Aluminium Foil
Country of Origin
China
Product details
SCSI Ultra 320 HPDB68 Cable
A SCSI screw type cable.
Features and Benefits
· Rated 80°C
· Tin plated shell
You may be interested in
TE Connectivity Male 100 Pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDCBrand: TE Connectivity
€ 56.90Each (Exc. Vat)