RS PRO, Security Floodlight, 50 W, 3600 lm, IP65 PIR, 220 → 240 V ac

RS Stock No.: 188-3499Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

3600 lm

Dimensions

235 x 39 x 239 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

239mm

Life Hours

30000h

Width

235 mm

Depth

39 mm

PIR Included

Yes

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in
RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac
€ 163.36Each (Exc. Vat)

P.O.A.

RS PRO, Security Floodlight, 50 W, 3600 lm, IP65 PIR, 220 → 240 V ac

P.O.A.

RS PRO, Security Floodlight, 50 W, 3600 lm, IP65 PIR, 220 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac
€ 163.36Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

3600 lm

Dimensions

235 x 39 x 239 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

239mm

Life Hours

30000h

Width

235 mm

Depth

39 mm

PIR Included

Yes

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in
RS PRO, Security Floodlight, 70 W, 6300lm, IP65 PIR, 220 → 240 V ac
€ 163.36Each (Exc. Vat)