RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS Stock No.: 213-8524Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

5.5mm

Length

29.2mm

Width

29.2 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 76.48

€ 76.48 1 Bag of 100 (Exc. Vat)

€ 94.84

€ 94.84 1 Bag of 100 (inc. VAT)

RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

€ 76.48

€ 76.48 1 Bag of 100 (Exc. Vat)

€ 94.84

€ 94.84 1 Bag of 100 (inc. VAT)

RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

5.5mm

Length

29.2mm

Width

29.2 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more