RS PRO Self-Adhesive Electrical Hazard Warning Sign (English, French)

Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger 440 Volts
Self-Adhesive
Yes
Height
175 mm
Sign Text/Symbol
Symbol and Text
Text Language
English, French
Material
Vinyl
Colour
Black/Yellow
Width
125mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Standards
ISO7010
Hazard Signs
€ 7.99
€ 7.99 Each (Exc. Vat)
€ 9.91
€ 9.91 Each (inc. VAT)
1
€ 7.99
€ 7.99 Each (Exc. Vat)
€ 9.91
€ 9.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger 440 Volts
Self-Adhesive
Yes
Height
175 mm
Sign Text/Symbol
Symbol and Text
Text Language
English, French
Material
Vinyl
Colour
Black/Yellow
Width
125mm
Sign Type
Label
Hazard Type
Electrical
Country of Origin
United Kingdom
Product details
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Standards
ISO7010