RS PRO Self-Adhesive General Hazard Hazard Warning Sign

Technical Document
Specifications
Brand
RS ProSign Description
Arrow Shaped Floor Sign
Self-Adhesive
Yes
Height
90 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Yellow
Quantity Per Package
100
Sign Type
Floor Sign
Hazard Type
General Hazard
Country of Origin
United Kingdom
€ 104.49
€ 104.49 1 Bag of 100 (Exc. Vat)
€ 129.57
€ 129.57 1 Bag of 100 (inc. VAT)
1
€ 104.49
€ 104.49 1 Bag of 100 (Exc. Vat)
€ 129.57
€ 129.57 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Arrow Shaped Floor Sign
Self-Adhesive
Yes
Height
90 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Yellow
Quantity Per Package
100
Sign Type
Floor Sign
Hazard Type
General Hazard
Country of Origin
United Kingdom