RS PRO Self-Adhesive General Hazard Hazard Warning Sign

RS Stock No.: 873-5915Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Circle Shaped Floor Sign

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Text Language

None

Material

PVC

Colour

Yellow

Quantity Per Package

100

Diameter

90mm

Sign Type

Floor Sign

Hazard Type

General Hazard

Country of Origin

United Kingdom

Product details

Circle-Shaped Floor Sign

This 100 pack of Circle-Shaped floor signs can be used in conjunction with the other floor sign shapes within this range to highlight pallet bays, forklift truck routes and walkways on the warehouse floor.

Features & Benefits:

• Produced in tough PVC with aggressive adhesive backing to withstand everyday warehouse traffic
• Suitable for use on clean, flat, sealed surfaces

Shapes within this range:

• Plus-Shaped Floor Signs (RS Stock No. 8735909)
• Arrow-Shaped Floor Signs (RS Stock No. 8735903)
• L-Shaped Floor Signs (RS Stock No. 8735912)
• T-Shaped Floor Signs (RS Stock No. 8735919)
• Footprint-Shaped Floor Signs (RS Stock No. 8735928)

€ 104.93

€ 104.93 1 Bag of 100 (Exc. Vat)

€ 130.11

€ 130.11 1 Bag of 100 (inc. VAT)

RS PRO Self-Adhesive General Hazard Hazard Warning Sign

€ 104.93

€ 104.93 1 Bag of 100 (Exc. Vat)

€ 130.11

€ 130.11 1 Bag of 100 (inc. VAT)

RS PRO Self-Adhesive General Hazard Hazard Warning Sign

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Circle Shaped Floor Sign

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Text Language

None

Material

PVC

Colour

Yellow

Quantity Per Package

100

Diameter

90mm

Sign Type

Floor Sign

Hazard Type

General Hazard

Country of Origin

United Kingdom

Product details

Circle-Shaped Floor Sign

This 100 pack of Circle-Shaped floor signs can be used in conjunction with the other floor sign shapes within this range to highlight pallet bays, forklift truck routes and walkways on the warehouse floor.

Features & Benefits:

• Produced in tough PVC with aggressive adhesive backing to withstand everyday warehouse traffic
• Suitable for use on clean, flat, sealed surfaces

Shapes within this range:

• Plus-Shaped Floor Signs (RS Stock No. 8735909)
• Arrow-Shaped Floor Signs (RS Stock No. 8735903)
• L-Shaped Floor Signs (RS Stock No. 8735912)
• T-Shaped Floor Signs (RS Stock No. 8735919)
• Footprint-Shaped Floor Signs (RS Stock No. 8735928)