RS PRO Self-Adhesive General Hazard Hazard Warning Sign
RS Stock No.: 873-5928Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSign Description
Feet Floor Sign
Self-Adhesive
Yes
Height
300 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Yellow
Quantity Per Package
10
Width
100mm
Sign Type
Floor Sign
Hazard Type
General Hazard
€ 55.10
€ 55.10 1 Bag of 10 (Exc. Vat)
€ 68.32
€ 68.32 1 Bag of 10 (inc. VAT)
RS PRO Self-Adhesive General Hazard Hazard Warning Sign
1
€ 55.10
€ 55.10 1 Bag of 10 (Exc. Vat)
€ 68.32
€ 68.32 1 Bag of 10 (inc. VAT)
RS PRO Self-Adhesive General Hazard Hazard Warning Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Feet Floor Sign
Self-Adhesive
Yes
Height
300 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Yellow
Quantity Per Package
10
Width
100mm
Sign Type
Floor Sign
Hazard Type
General Hazard