RS PRO Self-Adhesive Thermal Gap Pad, 0.5mm Thick, 2.8W/m·K, Silicone, 300 x 200 x 0.5mm

Technical Document
Specifications
Brand
RS ProDimensions
300 x 200 x 0.5mm
Thickness
0.5mm
Length
300mm
Width
200mm
Thermal Conductivity
2.8W/m·K
Material
Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
50 Shore OO
Colour
Grey
Operating Temperature Range
-60 → +200 °C
€ 27.41
€ 27.41 Each (Exc. Vat)
€ 33.99
€ 33.99 Each (inc. VAT)
1
€ 27.41
€ 27.41 Each (Exc. Vat)
€ 33.99
€ 33.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 27.41 |
10 - 24 | € 25.58 |
25 - 49 | € 24.85 |
50+ | € 24.33 |
Technical Document
Specifications
Brand
RS ProDimensions
300 x 200 x 0.5mm
Thickness
0.5mm
Length
300mm
Width
200mm
Thermal Conductivity
2.8W/m·K
Material
Silicone
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
50 Shore OO
Colour
Grey
Operating Temperature Range
-60 → +200 °C