E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Stainless Steel 304

RS Stock No.: 145-671Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Stainless Steel 304

Single/Double Wide

Single

Outside Diameter

30mm

Fastening

Clamp Screw

Width

11mm

Country of Origin

China

Stock information temporarily unavailable.

€ 14.93

€ 14.93 Each (Exc. Vat)

€ 18.51

€ 18.51 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Stainless Steel 304

€ 14.93

€ 14.93 Each (Exc. Vat)

€ 18.51

€ 18.51 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Stainless Steel 304
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Stainless Steel 304

Single/Double Wide

Single

Outside Diameter

30mm

Fastening

Clamp Screw

Width

11mm

Country of Origin

China