RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 0.5in, OD 1.125in, W 0.406in, Steel
RS Stock No.: 145-681Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
0.5in
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
1.125in
Fastening
Clamp Screw
Width
0.406in
Country of Origin
China
Stock information temporarily unavailable.
€ 4.59
€ 4.59 Each (Exc. Vat)
€ 5.69
€ 5.69 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 0.5in, OD 1.125in, W 0.406in, Steel
1
€ 4.59
€ 4.59 Each (Exc. Vat)
€ 5.69
€ 5.69 Each (inc. VAT)
RS PRO Shaft Collar, One Piece, Clamp Screw, Bore 0.5in, OD 1.125in, W 0.406in, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Diameter
0.5in
One/Two Piece
One Piece
Material
Steel
Single/Double Wide
Single
Outside Diameter
1.125in
Fastening
Clamp Screw
Width
0.406in
Country of Origin
China