RS PRO Shaft Collar, One Piece, Set Screw, Bore 15mm, OD 25mm, W 12mm, Steel

RS Stock No.: 823-6960Brand: RS PRO
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

15mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

25mm

Fastening

Set Screw

Threaded Bore Size

M6

Width

12mm

Finish

Zinc Plated

Country of Origin

China

Product details

Steel Shaft Collars

A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.

Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes

Supplied with

Setscrew

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.90

€ 2.90 Each (Exc. Vat)

€ 3.60

€ 3.60 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 15mm, OD 25mm, W 12mm, Steel

€ 2.90

€ 2.90 Each (Exc. Vat)

€ 3.60

€ 3.60 Each (inc. VAT)

RS PRO Shaft Collar, One Piece, Set Screw, Bore 15mm, OD 25mm, W 12mm, Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 2.90
5 - 9€ 2.90
10+€ 2.87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

15mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single

Outside Diameter

25mm

Fastening

Set Screw

Threaded Bore Size

M6

Width

12mm

Finish

Zinc Plated

Country of Origin

China

Product details

Steel Shaft Collars

A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.

Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes

Supplied with

Setscrew

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more