E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Sheet Metal Storage Cabinet

RS Stock No.: 851-8420Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Tool Chest

Material

Sheet Metal

Height

870mm

Width

650mm

Country of Origin

Slovenia

Product details

RS Modular Workbench System

This professional workbench would suit any workshop or home and benefits from a modular design to fit your needs and can then be built upon in the future. With a choice of work tops and storage modules you are given the capability to make your own composition.

Wooden Work Top
Designed for heavy loads this robust and hard-wearing counter is produced from a massive composite panel. Rough work can be carried out due to its environmentally-friendly protective coating.

Modules
The components of the modular work bench are made of quality sheet metal up to 3 mm thick. The surface of the work bench’s supporting structure is protected by powder paint, protecting the surface from both mechanical and atmospheric damage, as well as influences from the chemical environment.

Assembly is fast, simple and safe
Locking system
Drawers with ball-bearing slides
The syntetic covering protect drawers and tools from damage
Ecological lacquered with cadmium and lead free colour
Capacity of small drawers: 30kg
Capacity of large drawers: 42kg
Possible use of SOS tool tray system in drawers

You may be interested in
RS PRO 8 Drawer Steel Tool Chest
€ 771.52Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Sheet Metal Storage Cabinet

P.O.A.

RS PRO Sheet Metal Storage Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 8 Drawer Steel Tool Chest
€ 771.52Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Tool Chest

Material

Sheet Metal

Height

870mm

Width

650mm

Country of Origin

Slovenia

Product details

RS Modular Workbench System

This professional workbench would suit any workshop or home and benefits from a modular design to fit your needs and can then be built upon in the future. With a choice of work tops and storage modules you are given the capability to make your own composition.

Wooden Work Top
Designed for heavy loads this robust and hard-wearing counter is produced from a massive composite panel. Rough work can be carried out due to its environmentally-friendly protective coating.

Modules
The components of the modular work bench are made of quality sheet metal up to 3 mm thick. The surface of the work bench’s supporting structure is protected by powder paint, protecting the surface from both mechanical and atmospheric damage, as well as influences from the chemical environment.

Assembly is fast, simple and safe
Locking system
Drawers with ball-bearing slides
The syntetic covering protect drawers and tools from damage
Ecological lacquered with cadmium and lead free colour
Capacity of small drawers: 30kg
Capacity of large drawers: 42kg
Possible use of SOS tool tray system in drawers

You may be interested in
RS PRO 8 Drawer Steel Tool Chest
€ 771.52Each (Exc. Vat)