RS PRO Shielding Bubble Bags 255mm(W)x 305mm(L)
RS Stock No.: 284-2343Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPackaging Type
Shielding Bubble Bags
Type
Shielding Bubble Bags
Bubble Bag
Yes
Colour
Semi Transparent
Length
305mm
Width
255mm
Country of Origin
China
€ 16.45
€ 3.29 Each (In a Pack of 5) (Exc. Vat)
€ 20.40
€ 4.08 Each (In a Pack of 5) (inc. VAT)
RS PRO Shielding Bubble Bags 255mm(W)x 305mm(L)
5
€ 16.45
€ 3.29 Each (In a Pack of 5) (Exc. Vat)
€ 20.40
€ 4.08 Each (In a Pack of 5) (inc. VAT)
RS PRO Shielding Bubble Bags 255mm(W)x 305mm(L)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPackaging Type
Shielding Bubble Bags
Type
Shielding Bubble Bags
Bubble Bag
Yes
Colour
Semi Transparent
Length
305mm
Width
255mm
Country of Origin
China