RS PRO Shielding Bubble Bags 505mm(W)x 405mm(L)
RS Stock No.: 284-2340Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPackaging Type
Shielding Bubble Bags
Type
Shielding Bubble Bags
Bubble Bag
Yes
Colour
Semi Transparent
Length
405mm
Width
505mm
Country of Origin
Vietnam
€ 38.65
€ 7.73 Each (In a Pack of 5) (Exc. Vat)
€ 47.93
€ 9.585 Each (In a Pack of 5) (inc. VAT)
RS PRO Shielding Bubble Bags 505mm(W)x 405mm(L)
5
€ 38.65
€ 7.73 Each (In a Pack of 5) (Exc. Vat)
€ 47.93
€ 9.585 Each (In a Pack of 5) (inc. VAT)
RS PRO Shielding Bubble Bags 505mm(W)x 405mm(L)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPackaging Type
Shielding Bubble Bags
Type
Shielding Bubble Bags
Bubble Bag
Yes
Colour
Semi Transparent
Length
405mm
Width
505mm
Country of Origin
Vietnam