RS PRO Shim Kit, Stainless Steel

RS Stock No.: 382-8019Brand: RS PRO
brand-logo
View all in Shim Kits

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.025 mm, 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm, 3 mm

Length

Various

Width

Various

Number of Sheets

510

Country of Origin

United Kingdom

Product details

Precision Shim Kit

Exact thickness clearly marked on each shim
Kit containing 20 of shim thickness (0.05, 0.1, 0.2, 0.25, 0.4, 0.5, 0.7 & 1.0mm) 10 of shim thickness (2.0mm) and sizes 50x50mm, 75x75mm & 100x100mm
Replacement shims available (sold separately)
Supplied in a foam lined protected storage case

You may be interested in
SKF Shim Kit, Stainless Steel - Blue
€ 3,166.80Each (Exc. Vat)

P.O.A.

RS PRO Shim Kit, Stainless Steel

P.O.A.

RS PRO Shim Kit, Stainless Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SKF Shim Kit, Stainless Steel - Blue
€ 3,166.80Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Thickness

0.025 mm, 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm, 3 mm

Length

Various

Width

Various

Number of Sheets

510

Country of Origin

United Kingdom

Product details

Precision Shim Kit

Exact thickness clearly marked on each shim
Kit containing 20 of shim thickness (0.05, 0.1, 0.2, 0.25, 0.4, 0.5, 0.7 & 1.0mm) 10 of shim thickness (2.0mm) and sizes 50x50mm, 75x75mm & 100x100mm
Replacement shims available (sold separately)
Supplied in a foam lined protected storage case

You may be interested in
SKF Shim Kit, Stainless Steel - Blue
€ 3,166.80Each (Exc. Vat)