RS PRO Shim Kit, Steel - Natural

RS Stock No.: 680-145Brand: RS PRO
brand-logo
View all in Shim Kits

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thickness

0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in

Length

305mm

Width

102mm

Number of Sheets

8

Colour

Natural

Country of Origin

United Kingdom

Product details

RS PRO Steel Shim Kit of 8 Sheets

Adaptability to different environments makes Steel Shim popular material used in engineering for shimming and insulation applications worldwide. No surprise as to why Shims are the first choice for a reliable and durable material, allowing you to control thickness spacing for your BIG and small project.

Today, we are proudly introducing our own branded RS PRO Steel Shim Kit of 8 Sheets offering you different performance characteristics than plastic. Such as the ability to hardening, meaning superb strength and toughness thanks to manganese that removes oxygen and sulfur.

The Steel Shim has tight tolerance up to, and including 0.006, ±0.0006 in is perfect for a precision project.

Features and Benefits

  • The Shim Steel is ideal for all engineering indoor and outdoor applications

  • Excellent corrosive liquid resistance

  • Our Shim Steel has a length of 305 mm and width of 102 mm

  • Outstanding strength and toughness

  • Tight margin tolerance measurements

Applications

Steel Shim is a common material used in/as:

  • Engineering for shimming and insulation applications

  • Construction to secure bolts and nuts or to act as spacers to secure fasteners

  • Compressor - protecting washers from rust and corrosion

  • Gap filler between manufactured components

Why RS PRO?

RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we’re confident of exceptional quality. That’s why RS PRO is trusted by engineers worldwide.

You may be interested in
RS PRO Shim Kit, Steel - Green
€ 273.12Each (Exc. Vat)
RS PRO Shim Kit, Spring Steel
P.O.A.1 Set (Exc. Vat)

P.O.A.

RS PRO Shim Kit, Steel - Natural

P.O.A.

RS PRO Shim Kit, Steel - Natural

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Shim Kit, Steel - Green
€ 273.12Each (Exc. Vat)
RS PRO Shim Kit, Spring Steel
P.O.A.1 Set (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thickness

0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in

Length

305mm

Width

102mm

Number of Sheets

8

Colour

Natural

Country of Origin

United Kingdom

Product details

RS PRO Steel Shim Kit of 8 Sheets

Adaptability to different environments makes Steel Shim popular material used in engineering for shimming and insulation applications worldwide. No surprise as to why Shims are the first choice for a reliable and durable material, allowing you to control thickness spacing for your BIG and small project.

Today, we are proudly introducing our own branded RS PRO Steel Shim Kit of 8 Sheets offering you different performance characteristics than plastic. Such as the ability to hardening, meaning superb strength and toughness thanks to manganese that removes oxygen and sulfur.

The Steel Shim has tight tolerance up to, and including 0.006, ±0.0006 in is perfect for a precision project.

Features and Benefits

  • The Shim Steel is ideal for all engineering indoor and outdoor applications

  • Excellent corrosive liquid resistance

  • Our Shim Steel has a length of 305 mm and width of 102 mm

  • Outstanding strength and toughness

  • Tight margin tolerance measurements

Applications

Steel Shim is a common material used in/as:

  • Engineering for shimming and insulation applications

  • Construction to secure bolts and nuts or to act as spacers to secure fasteners

  • Compressor - protecting washers from rust and corrosion

  • Gap filler between manufactured components

Why RS PRO?

RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we’re confident of exceptional quality. That’s why RS PRO is trusted by engineers worldwide.

You may be interested in
RS PRO Shim Kit, Steel - Green
€ 273.12Each (Exc. Vat)
RS PRO Shim Kit, Spring Steel
P.O.A.1 Set (Exc. Vat)