RS PRO Short Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

RS Stock No.: 241-250Brand: RS PRO
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Short Roller Lever

Terminal Type

Screw, Solder, Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Operating Force

480gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Release Force

80gf

Voltage Rating

250V

Switch Operation

Snap Action

Operating Temperature Range

-55 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Country of Origin

India

€ 7.75

€ 7.75 Each (Exc. Vat)

€ 9.61

€ 9.61 Each (inc. VAT)

RS PRO Short Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

€ 7.75

€ 7.75 Each (Exc. Vat)

€ 9.61

€ 9.61 Each (inc. VAT)

RS PRO Short Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Short Roller Lever

Terminal Type

Screw, Solder, Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Operating Force

480gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Release Force

80gf

Voltage Rating

250V

Switch Operation

Snap Action

Operating Temperature Range

-55 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Country of Origin

India