RS PRO Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.3mm
Product details
RS Din Standard Cutters
Manufactured from high grade polished steel
PVC-dipped handles with a soft grip, in red
Induction hardened
Box joint construction
Made in Germany
Standards
DIN ISO9654
€ 55.55
€ 55.55 Each (Exc. Vat)
€ 68.88
€ 68.88 Each (inc. VAT)
1
€ 55.55
€ 55.55 Each (Exc. Vat)
€ 68.88
€ 68.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.3mm
Product details
RS Din Standard Cutters
Manufactured from high grade polished steel
PVC-dipped handles with a soft grip, in red
Induction hardened
Box joint construction
Made in Germany
Standards
DIN ISO9654