RS PRO Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Medium Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
13mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Molybdenum Steel
Maximum Cutting Capacity
1mm
Cut Type
Flush
Country of Origin
Turkey
€ 56.23
€ 56.23 Each (Exc. Vat)
€ 69.73
€ 69.73 Each (inc. VAT)
1
€ 56.23
€ 56.23 Each (Exc. Vat)
€ 69.73
€ 69.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Medium Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
13mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Molybdenum Steel
Maximum Cutting Capacity
1mm
Cut Type
Flush
Country of Origin
Turkey