RS PRO Side Cutters

RS Stock No.: 449-9533Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire

Non Sparking

No

Overall Length

130 mm

Jaw Length

18mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

2mm

You may be interested in

€ 27.51

€ 27.51 Each (Exc. Vat)

€ 34.11

€ 34.11 Each (inc. VAT)

RS PRO Side Cutters

€ 27.51

€ 27.51 Each (Exc. Vat)

€ 34.11

€ 34.11 Each (inc. VAT)

RS PRO Side Cutters

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire

Non Sparking

No

Overall Length

130 mm

Jaw Length

18mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

2mm

You may be interested in