RS PRO Signal Conditioner, Frequency Input, Current Output, 8 → 30V dc Supply

Technical Document
Specifications
Brand
RS ProModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current
Input Range
0 → 1kHz
Output Range
4 → 20mA
Supply Voltage
8 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
PSM-EG-RS232/RS422-P/4K
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Termination
Screw
Country of Origin
United Kingdom
Product details
Frequency to Current Converters
These are dc powered, fixed frequency to isolated 4 to 20mA output converters. They are configurable to accept signals from a variety of sensor types and have a transducer power supply sutiable for NAMUR sensors.
€ 307.18
€ 307.18 Each (Exc. Vat)
€ 380.90
€ 380.90 Each (inc. VAT)
1
€ 307.18
€ 307.18 Each (Exc. Vat)
€ 380.90
€ 380.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current
Input Range
0 → 1kHz
Output Range
4 → 20mA
Supply Voltage
8 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
PSM-EG-RS232/RS422-P/4K
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Termination
Screw
Country of Origin
United Kingdom
Product details
Frequency to Current Converters
These are dc powered, fixed frequency to isolated 4 to 20mA output converters. They are configurable to accept signals from a variety of sensor types and have a transducer power supply sutiable for NAMUR sensors.