Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Signal Conditioner

RS Stock No.: 794-8520Brand: RS PRO
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

MINI MCR-2-V8-MOD-RTU

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

Product details

Microcompact Passive Analogue/Analogue Converters

DIN rail mounting Microcompact passive analogue/analogue converters for industrial applications.

2-way isolation
Suppressor diode (33 V)
Screw terminals
IP 20 protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Signal Conditioner

P.O.A.

RS PRO Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Input Range

4 → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-25 → +60°C

Series

MINI MCR-2-V8-MOD-RTU

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

Germany

Product details

Microcompact Passive Analogue/Analogue Converters

DIN rail mounting Microcompact passive analogue/analogue converters for industrial applications.

2-way isolation
Suppressor diode (33 V)
Screw terminals
IP 20 protection

You may be interested in