RS PRO Silicone Heater Mat, 100 W, 150 x 200mm, 240 V ac

RS Stock No.: 245-635Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

100 W

Rectangular Mat Size

150 x 200mm

Peak Temperature

+200°C

Supply Voltage

240 V ac

Dimensions

150 x 200 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in

€ 107.13

€ 107.13 Each (Exc. Vat)

€ 132.84

€ 132.84 Each (inc. VAT)

RS PRO Silicone Heater Mat, 100 W, 150 x 200mm, 240 V ac

€ 107.13

€ 107.13 Each (Exc. Vat)

€ 132.84

€ 132.84 Each (inc. VAT)

RS PRO Silicone Heater Mat, 100 W, 150 x 200mm, 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 107.13
5 - 9€ 105.51
10+€ 103.79
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

100 W

Rectangular Mat Size

150 x 200mm

Peak Temperature

+200°C

Supply Voltage

240 V ac

Dimensions

150 x 200 mm

Country of Origin

United Kingdom

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in