RS PRO Silicone Heater Mat, 267 W, 200 x 400mm, 240 V ac

Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
267 W
Rectangular Mat Size
200 x 400mm
Peak Temperature
+200°C
Supply Voltage
240 V ac
Dimensions
200 x 400 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
€ 149.52
€ 149.52 Each (Exc. Vat)
€ 185.40
€ 185.40 Each (inc. VAT)
1
€ 149.52
€ 149.52 Each (Exc. Vat)
€ 185.40
€ 185.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 149.52 |
5 - 9 | € 147.27 |
10+ | € 144.87 |
Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
267 W
Rectangular Mat Size
200 x 400mm
Peak Temperature
+200°C
Supply Voltage
240 V ac
Dimensions
200 x 400 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.