E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Silicone Heater Mat, 500 W, 10 x 10in, 230 V ac

RS Stock No.: 921-0007Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

500 W

Rectangular Mat Size

10 x 10in

Peak Temperature

+250°C

Supply Voltage

230 V ac

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Silicone Heater Mat, 500 W, 10 x 10in, 230 V ac

P.O.A.

RS PRO Silicone Heater Mat, 500 W, 10 x 10in, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

500 W

Rectangular Mat Size

10 x 10in

Peak Temperature

+250°C

Supply Voltage

230 V ac

Country of Origin

India

You may be interested in