RS PRO Silicone Heater Mat, 500 W, 127 x 508mm, 230 V ac

RS Stock No.: 181-2068Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

500 W

Rectangular Mat Size

127 x 508mm

Peak Temperature

+180°C

Supply Voltage

230 V ac

Dimensions

5 x 20 in

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 225.27

€ 225.27 Each (Exc. Vat)

€ 279.33

€ 279.33 Each (inc. VAT)

RS PRO Silicone Heater Mat, 500 W, 127 x 508mm, 230 V ac

€ 225.27

€ 225.27 Each (Exc. Vat)

€ 279.33

€ 279.33 Each (inc. VAT)

RS PRO Silicone Heater Mat, 500 W, 127 x 508mm, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

500 W

Rectangular Mat Size

127 x 508mm

Peak Temperature

+180°C

Supply Voltage

230 V ac

Dimensions

5 x 20 in

Country of Origin

United Kingdom

You may be interested in