RS PRO Silicone Heater Mat, 7.5 W, 50 x 150mm, 12 V dc

Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
7.5 W
Rectangular Mat Size
50 x 150mm
Peak Temperature
+200°C
Supply Voltage
12 V dc
Dimensions
50 x 150 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
€ 51.79
€ 51.79 Each (Exc. Vat)
€ 64.22
€ 64.22 Each (inc. VAT)
1
€ 51.79
€ 51.79 Each (Exc. Vat)
€ 64.22
€ 64.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 51.79 |
5 - 9 | € 50.95 |
10+ | € 50.17 |
Technical Document
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
7.5 W
Rectangular Mat Size
50 x 150mm
Peak Temperature
+200°C
Supply Voltage
12 V dc
Dimensions
50 x 150 mm
Country of Origin
United Kingdom
Product details
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.