E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Silicone Rubber Green Cable Sleeve, 2mm Diameter, 10m Length

RS Stock No.: 399-439Brand: RS PRODistrelec Article No.: 30403047
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Green

Material

Silicone Rubber

Sleeve Length

10m

Braided

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

RoHS Compliant, UL E345553

Distrelec Product Id

30403047

Country of Origin

United Kingdom

Product details

RS PRO Silicone Rubber Cable Sleeving

From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve

Features and Benefits

• High operating temperature of -60 to +180°
• Flexible and elastic
• Ozone and UV resistant
• Fungus resistant
• Self extinguishing

Where is Silicone Rubber Sleeving Used?

The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.

You may be interested in
Stock information temporarily unavailable.

€ 19.80

€ 1.98 Each (Exc. Vat)

€ 24.55

€ 2.455 Each (inc. VAT)

RS PRO Silicone Rubber Green Cable Sleeve, 2mm Diameter, 10m Length

€ 19.80

€ 1.98 Each (Exc. Vat)

€ 24.55

€ 2.455 Each (inc. VAT)

RS PRO Silicone Rubber Green Cable Sleeve, 2mm Diameter, 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 140€ 1.98€ 19.80
150 - 490€ 1.93€ 19.30
500+€ 1.88€ 18.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Green

Material

Silicone Rubber

Sleeve Length

10m

Braided

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

Standards Met

RoHS Compliant, UL E345553

Distrelec Product Id

30403047

Country of Origin

United Kingdom

Product details

RS PRO Silicone Rubber Cable Sleeving

From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve

Features and Benefits

• High operating temperature of -60 to +180°
• Flexible and elastic
• Ozone and UV resistant
• Fungus resistant
• Self extinguishing

Where is Silicone Rubber Sleeving Used?

The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.

You may be interested in