RS PRO Silver 984mm Hanging Rail for Industrial

Technical Document
Specifications
Brand
RS ProLength
984mm
Colour
Silver
Material
Stainless Steel
Application
Industrial
Country of Origin
United Kingdom
Product details
RS PRO Hanging Rail for PVC Strip Curtains
RS PRO stainless-steel hanging rail for PVC strip curtains. The length of the rail is 984 mm and is suitable for PVC curtains with light to medium use. These hanging rails can be butted together or trimmed to fit any width.
PVC Strip Doors and Accessory
€ 47.66
€ 47.66 Each (Exc. Vat)
€ 59.10
€ 59.10 Each (inc. VAT)
1
€ 47.66
€ 47.66 Each (Exc. Vat)
€ 59.10
€ 59.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
984mm
Colour
Silver
Material
Stainless Steel
Application
Industrial
Country of Origin
United Kingdom
Product details
RS PRO Hanging Rail for PVC Strip Curtains
RS PRO stainless-steel hanging rail for PVC strip curtains. The length of the rail is 984 mm and is suitable for PVC curtains with light to medium use. These hanging rails can be butted together or trimmed to fit any width.