RS PRO Silver Aluminium Cable clip, 6.4mm Max. Bundle

RS Stock No.: 172-0823Brand: RS PRODistrelec Article No.: 30391476
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

6.4mm

Affixing Method

Screw

Material

Aluminium

Colour

Silver

Width

9.5 mm

Country of Origin

China

You may be interested in

€ 43.10

€ 43.10 1 Bag of 100 (Exc. Vat)

€ 53.44

€ 53.44 1 Bag of 100 (inc. VAT)

RS PRO Silver Aluminium Cable clip, 6.4mm Max. Bundle

€ 43.10

€ 43.10 1 Bag of 100 (Exc. Vat)

€ 53.44

€ 53.44 1 Bag of 100 (inc. VAT)

RS PRO Silver Aluminium Cable clip, 6.4mm Max. Bundle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 43.10
5 - 9€ 41.63
10+€ 40.85
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

6.4mm

Affixing Method

Screw

Material

Aluminium

Colour

Silver

Width

9.5 mm

Country of Origin

China

You may be interested in