Technical Document
Specifications
Brand
RS ProStrut Profile
20 x 20 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
5mm
Number of Grooves
2
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 5
€ 16.81
€ 16.81 Each (Exc. Vat)
€ 20.84
€ 20.84 Each (inc. VAT)
RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length
1
€ 16.81
€ 16.81 Each (Exc. Vat)
€ 20.84
€ 20.84 Each (inc. VAT)
RS PRO Silver Aluminium Profile Strut, 20 x 20 mm, 5mm Groove, 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 16.81 |
5 - 9 | € 16.71 |
10+ | € 16.60 |
Technical Document
Specifications
Brand
RS ProStrut Profile
20 x 20 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
5mm
Number of Grooves
2
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 5