RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 120 x 65.5 x 39.75mm

RS Stock No.: 161-0939Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

120mm

External Height

39.8mm

External Width

65.5mm

External Dimensions

120 x 65.5 x 39.75mm

IP Rating

IP54

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

192g

Explosion Proof

No

Gasket Material

Neoprene

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 24.77

€ 24.77 Each (Exc. Vat)

€ 30.71

€ 30.71 Each (inc. VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 120 x 65.5 x 39.75mm

€ 24.77

€ 24.77 Each (Exc. Vat)

€ 30.71

€ 30.71 Each (inc. VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 120 x 65.5 x 39.75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

120mm

External Height

39.8mm

External Width

65.5mm

External Dimensions

120 x 65.5 x 39.75mm

IP Rating

IP54

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

192g

Explosion Proof

No

Gasket Material

Neoprene

Country of Origin

Taiwan, Province Of China