Technical Document
Specifications
Brand
RS ProDoor Width Maximum
950mm
Door Weight Maximum
65kg
Fire Door Suitable
Yes
Colour
Silver
Country of Origin
China
Product details
Power Size 2-4 Door Closer
Compact design
Silver colour
Adjustable, Closing Speed, Latching
Back Check
Transom and parallel mounting
Suitable for 2 hour fire doors
Adjustable arm and settings for ease of installation
Complete with full installation instructions
Standards
CE Certified, EN1154: 1196 + A1: 2002
€ 69.56
€ 69.56 Each (Exc. Vat)
€ 86.25
€ 86.25 Each (inc. VAT)
1
€ 69.56
€ 69.56 Each (Exc. Vat)
€ 86.25
€ 86.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDoor Width Maximum
950mm
Door Weight Maximum
65kg
Fire Door Suitable
Yes
Colour
Silver
Country of Origin
China
Product details
Power Size 2-4 Door Closer
Compact design
Silver colour
Adjustable, Closing Speed, Latching
Back Check
Transom and parallel mounting
Suitable for 2 hour fire doors
Adjustable arm and settings for ease of installation
Complete with full installation instructions
Standards
CE Certified, EN1154: 1196 + A1: 2002