RS PRO Silver Multiple Lobes Clamping Knob, M8, Threaded Through Hole

RS Stock No.: 478-377Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

22mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

30.9mm

Colour

Silver

Colour

Silver

Country of Origin

China

Product details

RS PRO Multiple Lobes Clamping Knobs

Enjoy precise fastening and securing with RS PRO multiple lobes clamping knob. The key feature of this clamping knob is its ability to be easily grasped and turned, allowing for precise and comfortable control during tightening or loosening operations. The multiple lobes provide multiple contact points for the user's hand, distributing the force and making it easier to apply torque without causing discomfort or fatigue.

Multiple Lobes

The term "multiple lobes" refers to the presence of several protruding or rounded sections (lobes) on the surface of the knob, which are designed to provide an ergonomic grip for the user.

Features and Benefits

  • Crucial role in adjusting settings, securing components

  • Can be operated efficiently from different angles

  • Polished aluminium

  • Forged hand knobs with a high tensile strength

  • Smooth surface

  • M6, M8 and M10 thread available

Application

  • Manufacturing

  • Automotive and electronics

You may be interested in
RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 34.87

€ 34.87 Each (Exc. Vat)

€ 43.24

€ 43.24 Each (inc. VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M8, Threaded Through Hole

€ 34.87

€ 34.87 Each (Exc. Vat)

€ 43.24

€ 43.24 Each (inc. VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M8, Threaded Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 34.87
5 - 9€ 33.65
10 - 29€ 32.37
30+€ 30.64
You may be interested in
RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

22mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

30.9mm

Colour

Silver

Colour

Silver

Country of Origin

China

Product details

RS PRO Multiple Lobes Clamping Knobs

Enjoy precise fastening and securing with RS PRO multiple lobes clamping knob. The key feature of this clamping knob is its ability to be easily grasped and turned, allowing for precise and comfortable control during tightening or loosening operations. The multiple lobes provide multiple contact points for the user's hand, distributing the force and making it easier to apply torque without causing discomfort or fatigue.

Multiple Lobes

The term "multiple lobes" refers to the presence of several protruding or rounded sections (lobes) on the surface of the knob, which are designed to provide an ergonomic grip for the user.

Features and Benefits

  • Crucial role in adjusting settings, securing components

  • Can be operated efficiently from different angles

  • Polished aluminium

  • Forged hand knobs with a high tensile strength

  • Smooth surface

  • M6, M8 and M10 thread available

Application

  • Manufacturing

  • Automotive and electronics

You may be interested in
RS PRO Black 4-Arm Knob, M8 x 12, Threaded Through Hole
P.O.A.Each (In a Pack of 10) (Exc. Vat)