E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Silver Radio Controlled Analogue Wall Clock, 300mm Diameter

RS Stock No.: 669-9255Brand: RS PRO
brand-logo
View all in Clocks

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analogue

Radio Controlled

Yes

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

300mm

Weight

700g

Battery Quantity

1

Battery Size

AA

Colour/finish

Silver

Depth

40mm

Case Material

Plastic

Country of Origin

China

Product details

Radio Controlled Silver Case Clock (UK)

30cm dia. silver case front with white back
Shatterproof front lens
Clear display dial
UK signal radio controlled movement
100% timekeeping accuracy
Automatic time changes
1 x LR6 battery

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Silver Radio Controlled Analogue Wall Clock, 300mm Diameter

P.O.A.

RS PRO Silver Radio Controlled Analogue Wall Clock, 300mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Desk/Wall

Wall

Display

Analogue

Radio Controlled

Yes

Shatterproof

Yes

Power Source

Battery

Battery Type

AA

Battery Included

Yes

Material

Plastic

Diameter

300mm

Weight

700g

Battery Quantity

1

Battery Size

AA

Colour/finish

Silver

Depth

40mm

Case Material

Plastic

Country of Origin

China

Product details

Radio Controlled Silver Case Clock (UK)

30cm dia. silver case front with white back
Shatterproof front lens
Clear display dial
UK signal radio controlled movement
100% timekeeping accuracy
Automatic time changes
1 x LR6 battery

Approvals

CE

You may be interested in