RS PRO Silver Stainless Steel Hand Wheel, 200mm diameter

Technical Document
Specifications
Brand
RS ProHandle Type
None
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
24mm
Drilled Hub
Yes
Wheel Material
Stainless Steel
Insert Material
Stainless Steel
Colour
Silver
Country of Origin
China
Product details
Four/Five-Spoked Stainless Steel
Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel
€ 242.21
€ 242.21 Each (Exc. Vat)
€ 300.34
€ 300.34 Each (inc. VAT)
1
€ 242.21
€ 242.21 Each (Exc. Vat)
€ 300.34
€ 300.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHandle Type
None
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
24mm
Drilled Hub
Yes
Wheel Material
Stainless Steel
Insert Material
Stainless Steel
Colour
Silver
Country of Origin
China
Product details
Four/Five-Spoked Stainless Steel
Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel