RS PRO Silver Steel Cable Gland Locknut, M25 Thread

RS Stock No.: 621-124Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M25

Colour

Silver

For Use With

All ISO Threaded Conduit Fittings & Accessories

Country of Origin

China

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Brass Cable Gland Locknut, M25 Thread
€ 22.471 Pack of 10 (Exc. Vat)
RS PRO Black Steel Cable Gland Locknut, M25 Thread
€ 0.546Each (In a Pack of 10) (Exc. Vat)

€ 5.70

€ 0.57 Each (In a Pack of 10) (Exc. Vat)

€ 7.07

€ 0.707 Each (In a Pack of 10) (inc. VAT)

RS PRO Silver Steel Cable Gland Locknut, M25 Thread

€ 5.70

€ 0.57 Each (In a Pack of 10) (Exc. Vat)

€ 7.07

€ 0.707 Each (In a Pack of 10) (inc. VAT)

RS PRO Silver Steel Cable Gland Locknut, M25 Thread

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90€ 0.57€ 5.70
100 - 490€ 0.55€ 5.50
500+€ 0.52€ 5.20
You may be interested in
RS PRO Brass Cable Gland Locknut, M25 Thread
€ 22.471 Pack of 10 (Exc. Vat)
RS PRO Black Steel Cable Gland Locknut, M25 Thread
€ 0.546Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M25

Colour

Silver

For Use With

All ISO Threaded Conduit Fittings & Accessories

Country of Origin

China

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Brass Cable Gland Locknut, M25 Thread
€ 22.471 Pack of 10 (Exc. Vat)
RS PRO Black Steel Cable Gland Locknut, M25 Thread
€ 0.546Each (In a Pack of 10) (Exc. Vat)