RS PRO Silver Steel Rod 10mm Diameter, 1m L

RS Stock No.: 437-7203Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

1m

Rod Diameter

10mm

Tensile Strength

35-50 MPA

Hardness

180 to 285 HB

Density

7.85g/cm³

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Thermal Conductivity

429W/mK

Country of Origin

United Kingdom

You may be interested in
RS PRO Silver Steel Rod 10mm Diameter, 330mm L
€ 83.481 Lot of 4 (Exc. Vat)

€ 108.72

€ 108.72 1 Lot of 3 (Exc. Vat)

€ 134.81

€ 134.81 1 Lot of 3 (inc. VAT)

RS PRO Silver Steel Rod 10mm Diameter, 1m L

€ 108.72

€ 108.72 1 Lot of 3 (Exc. Vat)

€ 134.81

€ 134.81 1 Lot of 3 (inc. VAT)

RS PRO Silver Steel Rod 10mm Diameter, 1m L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 2€ 108.72
3 - 9€ 102.64
10 - 29€ 98.59
30+€ 93.03
You may be interested in
RS PRO Silver Steel Rod 10mm Diameter, 330mm L
€ 83.481 Lot of 4 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

1m

Rod Diameter

10mm

Tensile Strength

35-50 MPA

Hardness

180 to 285 HB

Density

7.85g/cm³

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Thermal Conductivity

429W/mK

Country of Origin

United Kingdom

You may be interested in
RS PRO Silver Steel Rod 10mm Diameter, 330mm L
€ 83.481 Lot of 4 (Exc. Vat)