E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Silver Steel Rod 8mm Diameter, 330mm L

RS Stock No.: 682-078Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

8mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
Silver Steel Rod, 334mm x 5/16in OD
P.O.A.1 Lot of 6 (Exc. Vat)
RS PRO Mild Steel Rod 8mm Diameter, 1m L
€ 191.821 Lot of 14 (Exc. Vat)
RS PRO Silver Steel Rod 8mm Diameter, 1m L
€ 76.971 Lot of 3 (Exc. Vat)
Stock information temporarily unavailable.

€ 46.93

€ 46.93 1 Lot of 6 (Exc. Vat)

€ 58.19

€ 58.19 1 Lot of 6 (inc. VAT)

RS PRO Silver Steel Rod 8mm Diameter, 330mm L

€ 46.93

€ 46.93 1 Lot of 6 (Exc. Vat)

€ 58.19

€ 58.19 1 Lot of 6 (inc. VAT)

RS PRO Silver Steel Rod 8mm Diameter, 330mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 46.93
3 - 9€ 45.21
10 - 29€ 45.11
30+€ 44.92
You may be interested in
Silver Steel Rod, 334mm x 5/16in OD
P.O.A.1 Lot of 6 (Exc. Vat)
RS PRO Mild Steel Rod 8mm Diameter, 1m L
€ 191.821 Lot of 14 (Exc. Vat)
RS PRO Silver Steel Rod 8mm Diameter, 1m L
€ 76.971 Lot of 3 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Silver Steel

Length

330mm

Rod Diameter

8mm

Tensile Strength

850 N/mm2

Hardness

180 to 285 HB

Thermal Conductivity

429W/mK

Suitability

Screwdrivers, Punches, Shafts, Axles, Pins, Instrument Parts, Taps and Drills

Density

7.85g/cm³

Country of Origin

United Kingdom

You may be interested in
Silver Steel Rod, 334mm x 5/16in OD
P.O.A.1 Lot of 6 (Exc. Vat)
RS PRO Mild Steel Rod 8mm Diameter, 1m L
€ 191.821 Lot of 14 (Exc. Vat)
RS PRO Silver Steel Rod 8mm Diameter, 1m L
€ 76.971 Lot of 3 (Exc. Vat)