RS PRO Simplex Fibre Optic Cable, 980μm, Black, 20m

Technical Document
Specifications
Brand
RS ProLength
20m
Terminated/Unterminated
Unterminated
Core Diameter
980µm
Number of Cores
2
Sheath Colour
Black
Cable Construction
Simplex
Maximum Operating Temperature
+85°C
Sheath Material
Polyethylene PE
Minimum Operating Temperature
-45°C
Minimum Bend Radius
25 mm
Maximum Pulling Tension
70N
Standards Met
JIS C 6863
Country of Origin
China
€ 196.79
€ 196.79 1 Reel of 20 Metres (Exc. Vat)
€ 244.02
€ 244.02 1 Reel of 20 Metres (inc. VAT)
1
€ 196.79
€ 196.79 1 Reel of 20 Metres (Exc. Vat)
€ 244.02
€ 244.02 1 Reel of 20 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
20m
Terminated/Unterminated
Unterminated
Core Diameter
980µm
Number of Cores
2
Sheath Colour
Black
Cable Construction
Simplex
Maximum Operating Temperature
+85°C
Sheath Material
Polyethylene PE
Minimum Operating Temperature
-45°C
Minimum Bend Radius
25 mm
Maximum Pulling Tension
70N
Standards Met
JIS C 6863
Country of Origin
China